896-026-521-201

Heilind Number:EDA896-026-521-201
Manufacturer:EDAC
Manufacturer Number:896-026-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-201

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted with precision and durability in mind. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer exceptional heat resistance and reliability. Each connector features two rows of 26 copper alloy contacts, ensuring seamless and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections with our high-temp Card Edge Connectors and experience enhanced performance and longevity.