896-026-521-202

Heilind Number:EDA896-026-521-202
Manufacturer:EDAC
Manufacturer Number:896-026-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-202

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. These durable connectors feature a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in extreme conditions. With two rows and 26 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCBs. Designed for straight mount orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial and electronic devices. Explore our range of PCB connectors for seamless board-to-board connectivity.