896-026-521-203

Heilind Number:EDA896-026-521-203
Manufacturer:EDAC
Manufacturer Number:896-026-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-203

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a 3A amperage rating, they deliver efficient power transmission for your applications. The copper alloy contact material guarantees high conductivity, while the dual-row configuration with 26 positions offers ample connectivity options. Operating flawlessly in a temperature range of -40 to 105°C, they are perfect for industrial and commercial use. Trust in our black connectors for secure and stable connections in your PCB setups.