896-026-521-207

Heilind Number:EDA896-026-521-207
Manufacturer:EDAC
Manufacturer Number:896-026-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-207

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material and corrosion-resistant Copper Alloy contacts, ensuring long-lasting functionality in demanding environments. With a double-row configuration and 26 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Whether you're designing for power distribution or data transmission, trust in the superior quality of our Card Edge Connectors to deliver seamless connectivity.