896-026-521-208

Heilind Number:EDA896-026-521-208
Manufacturer:EDAC
Manufacturer Number:896-026-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 26 positions on a .125-inch pitch, they offer versatile configuration options for your PCB layout. The straight mount orientation and wide operating temperature range from -40 to 105 °C make them suitable for various industrial applications. Upgrade your interconnection system with these high-quality connectors, a must-have for any electronics project.