896-026-521-212

Heilind Number:EDA896-026-521-212
Manufacturer:EDAC
Manufacturer Number:896-026-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they are suitable for demanding applications. The connectors offer 26 positions arranged in two rows with a .125-inch pitch and .2-inch row spacing, facilitating secure and efficient board-to-board connections. Their straight mount orientation further enhances versatility. Ideal for a range of industries, these connectors provide a dependable solution for your PCB connectivity needs. Elevate your electronic designs with these high-quality Card Edge Connectors.