896-026-521-602

Heilind Number:EDA896-026-521-602
Manufacturer:EDAC
Manufacturer Number:896-026-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for precision and durability, these connectors boast a 3A amperage capacity and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a single row configuration and 26 positions, they offer seamless integration for your electronic projects. Crafted from top-grade Copper Alloy, the contacts ensure reliable performance. The .125-inch pitch and .2-inch row spacing provide efficient connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance applications. Trust in our quality products to streamline your connectivity needs.