896-026-521-603

Heilind Number:EDA896-026-521-603
Manufacturer:EDAC
Manufacturer Number:896-026-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-603

Detailed Description

Enhance your high-temp PCB connectivity with our Black Card Edge Connectors. Designed for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in extreme environments. With a 3A amperage rating, they provide secure power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the single-row layout with 26 positions offers streamlined connectivity. Operating seamlessly within a wide temperature range (-40 to 105°C), these connectors are ideal for demanding industrial applications. Trust in their quality to keep your systems running smoothly.