896-026-521-604

Heilind Number:EDA896-026-521-604
Manufacturer:EDAC
Manufacturer Number:896-026-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-604

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless connectivity for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting 26 positions and a 3A amperage capacity, these connectors are ideal for various electronic systems. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with these reliable and high-performance Card Edge Connectors.