896-026-521-608

Heilind Number:EDA896-026-521-608
Manufacturer:EDAC
Manufacturer Number:896-026-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-608

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3A. Boasting a single row configuration with 26 positions and a pitch of .125 inches, they offer seamless integration on your PCB. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee performance and durability. Elevate your connectivity solutions with this essential component.