896-026-521-612

Heilind Number:EDA896-026-521-612
Manufacturer:EDAC
Manufacturer Number:896-026-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-612

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. These connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a current rating of 3 A, they provide reliable power transmission. The Copper Alloy contacts offer excellent conductivity, while the 26 positions cater to multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. The straight mount orientation and compact .125-inch pitch make for easy installation on your PCBs. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.