896-026-521-802

Heilind Number:EDA896-026-521-802
Manufacturer:EDAC
Manufacturer Number:896-026-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-802

Detailed Description

Enhance your electronic connections with our high-temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in challenging environments. With a 3 A amperage rating and copper alloy contacts, they provide secure power transmission. The 2-row design with 26 positions offers versatility for your PCB connections. Boasting a .125-inch pitch and .2-inch row spacing, they guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Choose straight mount orientation for seamless installation. Trust in our top-of-the-line connectors for efficient and dependable board-to-board connections.