896-026-521-807

Heilind Number:EDA896-026-521-807
Manufacturer:EDAC
Manufacturer Number:896-026-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-807

Detailed Description

Enhance your high-temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a black finish, they not only look sleek but also provide easy identification. The copper alloy contact material guarantees reliable conductivity, while the 2-row design with 26 positions offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. The straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB connections. Trust in these connectors for seamless board-to-board connectivity in your electronic projects.