896-026-521-808

Heilind Number:EDA896-026-521-808
Manufacturer:EDAC
Manufacturer Number:896-026-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-808

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections in high-temperature environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both durability and safety. Featuring two rows of 26 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless and secure connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where performance under extreme conditions is crucial. Their straight mount orientation makes installation a breeze. Trust in our premium quality connectors for your PCB assembly needs.