896-026-521-812

Heilind Number:EDA896-026-521-812
Manufacturer:EDAC
Manufacturer Number:896-026-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-521-812

Detailed Description

Enhance your high-temperature printed circuit board setups with our advanced Card Edge Connectors. Designed for seamless connectivity, these black connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and 26 positions, they provide ample space for your PCB needs. The Copper Alloy contact material ensures reliable performance, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for demanding applications in various industries. Upgrade your connectivity solutions with ease, thanks to the .125-inch pitch and .2-inch row spacing, facilitating efficient installation on your boards. Trust in the straight mount orientation for a secure connection every time. Elevate your PCB design with these high-performance connectors, a vital component for seamless data transmission and power distribution.