896-026-522-101

Heilind Number:EDA896-026-522-101
Manufacturer:EDAC
Manufacturer Number:896-026-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-101

Detailed Description

Enhance your electronic assembly with our high temp card edge connectors, designed for optimal performance in demanding environments. Each connector features 26 positions in a single row, ensuring efficient connectivity on your PCB. With a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors guarantee durability and reliable conductivity. The .125-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for applications requiring high temperature resistance. Upgrade your PCB connectivity with these premium card edge connectors.