896-026-522-103

Heilind Number:EDA896-026-522-103
Manufacturer:EDAC
Manufacturer Number:896-026-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-103

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 26 positions, they offer ample versatility for your project needs. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse industrial applications. Trust in their straight mount orientation and precise .125-inch pitch for easy installation and secure connections. Elevate your electronic designs with this essential component.