896-026-522-104

Heilind Number:EDA896-026-522-104
Manufacturer:EDAC
Manufacturer Number:896-026-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-104

Detailed Description

Enhance your high-temperature printed circuit board connections with our Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring efficient power transmission at amperages up to 3A. With a single row configuration and pitch of .125 inches, they offer seamless integration into your PCB layout. The straight mount orientation and 26 positions provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a trusted solution for your connectivity needs. Elevate your PCB assembly with our high-performance Card Edge Connectors.