896-026-522-107

Heilind Number:EDA896-026-522-107
Manufacturer:EDAC
Manufacturer Number:896-026-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability and safety. With a single row layout and 26 positions, they offer seamless integration for your electronic projects. Featuring copper alloy contacts and a pitch of .125 inches, these connectors ensure reliable power delivery at up to 3 A. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our Card Edge Connectors to deliver superior quality and performance, meeting the highest standards of your connectivity needs.