896-026-522-108

Heilind Number:EDA896-026-522-108
Manufacturer:EDAC
Manufacturer Number:896-026-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-108

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature black housing made of UL 94V-0 Polyphenylene Sulfide for durability and reliability in high-temperature environments. With a single row layout and 26 positions, they offer seamless integration on your PCB. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent functionality. Perfect for various applications, they are a must-have in your collection of board-to-board PCB connectors. Upgrade your setup and experience seamless connectivity like never before.