896-026-522-112

Heilind Number:EDA896-026-522-112
Manufacturer:EDAC
Manufacturer Number:896-026-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-112

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors, designed for optimal performance in challenging environments. With an amperage rating of 3A and constructed from UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable power transmission. Featuring a single row layout with 26 positions, these connectors offer seamless board-to-board connectivity. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these durable and high-quality connectors.