896-026-522-201

Heilind Number:EDA896-026-522-201
Manufacturer:EDAC
Manufacturer Number:896-026-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance. With a double-row configuration and a total of 26 positions, they provide ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Whether you're working on telecommunications, industrial, or automotive projects, our Card Edge Connectors deliver the connectivity you need. Upgrade your setup today and experience the difference.