896-026-522-202

Heilind Number:EDA896-026-522-202
Manufacturer:EDAC
Manufacturer Number:896-026-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance under extreme conditions. Featuring a sleek black color and a durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors are built to last. With a 3 A amperage rating, they ensure efficient power transmission in your circuitry. The Copper Alloy contact material guarantees a strong and stable connection, while the dual-row design with 26 positions offers ample space for your components. With a pitch of .125 in and row spacing of .2 in, installation is convenient and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications in various industries. Upgrade your connectivity solution today.