896-026-522-203

Heilind Number:EDA896-026-522-203
Manufacturer:EDAC
Manufacturer Number:896-026-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-203

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage capacity, they ensure reliable power transmission. Featuring two rows and 26 positions, these connectors offer ample connectivity options, while their Copper Alloy contact material guarantees efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, with a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronics project.