896-026-522-204

Heilind Number:EDA896-026-522-204
Manufacturer:EDAC
Manufacturer Number:896-026-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors, featuring a sleek black finish, offer a reliable amperage of 3 A and boast a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 26 positions, they provide ample connection points with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable Copper Alloy, these connectors ensure secure and efficient data transmission. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, these connectors are a must-have for seamless board-to-board connectivity. Elevate your electronic projects with our top-of-the-line Card Edge Connectors.