896-026-522-207

Heilind Number:EDA896-026-522-207
Manufacturer:EDAC
Manufacturer Number:896-026-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-207

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance under extreme conditions, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 26 positions, they offer ample connectivity options for your applications. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in their straight mount orientation for easy installation. Elevate your PCB connectivity with these high-temp card edge connectors.