896-026-522-212

Heilind Number:EDA896-026-522-212
Manufacturer:EDAC
Manufacturer Number:896-026-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring secure and reliable connections in even the most demanding environments. With a double-row configuration and 26 positions, they offer ample room for seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, the contacts ensure efficient power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the ideal choice for industrial and high-temperature applications. Trust in our cutting-edge technology to optimize your PCB assembly process.