896-026-522-602

Heilind Number:EDA896-026-522-602
Manufacturer:EDAC
Manufacturer Number:896-026-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-602

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable performance even in the most demanding environments. Featuring a single row configuration and 26 positions, they offer ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are designed for seamless integration on your board. Operating within a wide temperature range of -40 to 105°C, they are suitable for various industrial applications. Choose these connectors for a secure and robust board-to-board connection solution.