896-026-522-607

Heilind Number:EDA896-026-522-607
Manufacturer:EDAC
Manufacturer Number:896-026-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-607

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a single row layout and a total of 26 positions, they offer optimal space efficiency for your electronic assemblies. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for demanding industrial applications. Upgrade your setup today and experience enhanced performance and longevity.