896-026-522-802

Heilind Number:EDA896-026-522-802
Manufacturer:EDAC
Manufacturer Number:896-026-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black exterior and durable construction, these connectors are built to last. Featuring a 2-row design with a total of 26 positions, they offer ample connectivity options for your applications. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures excellent resistance to high temperatures and harsh conditions. Made with copper alloy contacts, these connectors guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient PCB-to-PCB connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in a variety of settings. Ideal for use in industrial, automotive, and aerospace applications, these connectors are a versatile and dependable choice for your connectivity needs.