896-026-522-803

Heilind Number:EDA896-026-522-803
Manufacturer:EDAC
Manufacturer Number:896-026-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-803

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors. Designed for reliability in demanding environments, they feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power delivery at an amperage of 3A. With two rows and a total of 26 positions on a .125-inch pitch, they offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is key. Their straight mount orientation and efficient .2-inch row spacing make them easy to install and space-saving, ideal for compact PCB layouts. Upgrade your board-to-board connections with these black connectors, a vital component in your electronic setup.