896-026-522-808

Heilind Number:EDA896-026-522-808
Manufacturer:EDAC
Manufacturer Number:896-026-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-808

Detailed Description

Elevate your high-temperature connectivity solutions with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 26 positions, they offer ample space for seamless PCB-to-PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Upgrade your connectivity with these high-performance Card Edge Connectors.