896-026-522-812

Heilind Number:EDA896-026-522-812
Manufacturer:EDAC
Manufacturer Number:896-026-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-522-812

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance, they feature a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a 3A amperage rating and copper alloy contacts, they deliver efficient power transmission. The double-row design with 26 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications, from industrial to automotive. Upgrade your setup with these top-quality board-to-board PCB connectors.