896-026-526-102

Heilind Number:EDA896-026-526-102
Manufacturer:EDAC
Manufacturer Number:896-026-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for superior durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Boasting a single row layout and 26 positions, they offer seamless integration in various applications. The straight mount orientation and .125-inch pitch facilitate easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees stable operation in demanding conditions. Upgrade your PCB connections with these robust and efficient connectors.