896-026-526-104

Heilind Number:EDA896-026-526-104
Manufacturer:EDAC
Manufacturer Number:896-026-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and a compact pitch of .125 inches, they offer efficient and space-saving PCB-to-board connections. Crafted with precision, the Copper Alloy contacts deliver reliable power transmission, with a maximum amperage of 3A. Featuring 26 positions and a row spacing of .2 inches, these connectors provide ample room for multiple connections. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in our high-quality connectors for seamless and robust connectivity solutions.