896-026-526-107

Heilind Number:EDA896-026-526-107
Manufacturer:EDAC
Manufacturer Number:896-026-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-107

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a sleek black color and a single row configuration, these connectors offer seamless integration into various applications. Featuring a contact material of durable copper alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, they ensure superior performance even in high-temperature environments. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure connections. The 26 positions allow for versatile connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and electronic applications. Trust in our premium quality connectors for seamless and reliable PCB connections.