896-026-526-201

Heilind Number:EDA896-026-526-201
Manufacturer:EDAC
Manufacturer Number:896-026-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for maximum performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a black finish adding a sleek touch, they are not only functional but also aesthetically pleasing. The copper alloy contact material guarantees efficient power transmission, while the 26 positions allow for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Whether in industrial settings or electronic devices, our connectors provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation offers easy installation, making them a convenient solution for your connectivity needs. Upgrade your PCB setup with these high-quality connectors, a vital component in any electronic system.