896-026-526-202

Heilind Number:EDA896-026-526-202
Manufacturer:EDAC
Manufacturer Number:896-026-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-202

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they offer a total of 26 positions for efficient data transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in our connectors for robust and secure connectivity in your electronic designs.