896-026-526-207

Heilind Number:EDA896-026-526-207
Manufacturer:EDAC
Manufacturer Number:896-026-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows of copper alloy contacts spaced at a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic projects. The straight mount orientation and operating temperature range of -40 to 105 °C ensure versatility in various applications. Enhance your PCB assembly with these reliable connectors.