896-026-526-208

Heilind Number:EDA896-026-526-208
Manufacturer:EDAC
Manufacturer Number:896-026-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-208

Detailed Description

Engineered for high temperature applications, these card edge connectors provide reliable and durable connectivity. With a sleek black design, they offer a streamlined aesthetic for your PCB setup. Featuring two rows and 26 positions, they ensure efficient signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material guarantee robust performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they are compatible with a wide range of boards. Perfect for straight mount orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for industrial and automotive applications. Trust in their quality and performance for seamless board-to-board connectivity.