896-026-526-602

Heilind Number:EDA896-026-526-602
Manufacturer:EDAC
Manufacturer Number:896-026-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-602

Detailed Description

Upgrade your equipment with our high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black exterior and UL 94V-0 Polyphenylene Sulfide housing, these connectors not only offer durability but also meet stringent safety standards. Featuring a single row layout with 26 positions, they ensure seamless connectivity on your PCB. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Trust in our quality products to keep your systems running smoothly.