896-026-526-603

Heilind Number:EDA896-026-526-603
Manufacturer:EDAC
Manufacturer Number:896-026-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 26 positions, they offer seamless integration for your electronic setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for high-temperature environments, these connectors boast an operating range of -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, our connectors, nestled within the Board To Board PCB Connectors category, are essential for achieving seamless and efficient circuitry connections. Upgrade your projects today with these essential components.