896-026-526-604

Heilind Number:EDA896-026-526-604
Manufacturer:EDAC
Manufacturer Number:896-026-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding conditions. With a current rating of 3 A, they offer efficient power transfer. The contact material, Copper Alloy, guarantees stable and secure connections. Featuring a single row with 26 positions and a pitch of .125 inches, they provide ample room for versatile PCB layouts. Their straight mount orientation and .2-inch row spacing make installation a breeze. Engineered for durability, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Trust in our Card Edge Connectors to deliver seamless connectivity in your electronic projects.