896-026-526-607

Heilind Number:EDA896-026-526-607
Manufacturer:EDAC
Manufacturer Number:896-026-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and boast an amperage rating of 3 A, making them suitable for a wide range of applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, they guarantee durability and safety. With a single row layout and 26 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Elevate your connectivity game with our high-quality Card Edge Connectors.