896-026-526-608

Heilind Number:EDA896-026-526-608
Manufacturer:EDAC
Manufacturer Number:896-026-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-608

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a single row configuration, featuring 26 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they ensure reliability even in extreme conditions, with a contact material of Copper Alloy for efficient conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality. Perfect for various applications, these connectors are a must-have for any electronic setup. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.