896-026-526-803

Heilind Number:EDA896-026-526-803
Manufacturer:EDAC
Manufacturer Number:896-026-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-803

Detailed Description

Efficiently connect your high-temp circuit boards with our durable Card Edge Connectors. Designed for optimal performance in harsh environments, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they guarantee seamless functionality even in extreme conditions. The two-row design with 26 positions and a pitch of .125 inches allows for versatile connectivity on your PCBs. Whether in straight or angled mount orientations, these connectors provide secure and stable board-to-board connections for your applications. Explore our range of Board To Board PCB Connectors for comprehensive connectivity solutions.