896-026-526-804

Heilind Number:EDA896-026-526-804
Manufacturer:EDAC
Manufacturer Number:896-026-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-804

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and 26 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Choose our Card Edge Connectors for seamless board-to-board connectivity in your projects.