896-026-526-812

Heilind Number:EDA896-026-526-812
Manufacturer:EDAC
Manufacturer Number:896-026-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-526-812

Detailed Description

Enhance your high-temperature electronic connections with our reliable Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and contact points made of durable Copper Alloy. With two rows and 26 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.