896-026-540-101

Heilind Number:EDA896-026-540-101
Manufacturer:EDAC
Manufacturer Number:896-026-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-101

Detailed Description

Enhance your high-temperature PCB connections with our state-of-the-art Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery up to 3A. With a single row layout and 26 positions, they offer seamless integration for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive applications. The sleek black finish adds a touch of sophistication, while the straight mount orientation simplifies installation. Trust in our connectors to provide secure and efficient board-to-board connectivity for your projects.