896-026-540-102

Heilind Number:EDA896-026-540-102
Manufacturer:EDAC
Manufacturer Number:896-026-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-026-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-026-540-102

Detailed Description

Elevate your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure durability and reliability even in the most demanding environments. With a single row layout and 26 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and resilience. Upgrade your setup today and experience seamless connectivity like never before.